
ANT-MA520ABC008 | |
|---|---|
DigiKey Part Number | ANT-MA520ABC008-ND |
Manufacturer | |
Manufacturer Product Number | ANT-MA520ABC008 |
Description | RF ANT 892MHZ/1.94GHZ DOME SMA |
Customer Reference | |
Detailed Description | RF ANTENNA CDMA, EVDO, GPRS, GSM, UMTS, WCDMA Dome SMA Male Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 892MHz, 1.94GHz, 2.4GHz, 5.8GHz | |
Frequency Range | 824MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.4GHz ~ 2.483GHz, 5GHz ~ 5.83GHz | |
Antenna Type | Dome | |
Number of Bands | 4 | |
VSWR | - | |
Return Loss | -25dB | |
Gain | 3.8dBi | |
Power - Max | 10 W | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | IP67 | |
Mounting Type | Panel Mount | |
Height (Max) | 1.142" (29.00mm) | |
Applications | CDMA, EVDO, GPRS, GSM, UMTS, WCDMA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $286.83000 | $286.83 |
| 10 | $244.84700 | $2,448.47 |
| Unit Price without VAT: | $286.83000 |
|---|---|
| Unit Price with VAT: | $312.64470 |

