
ANT-GW11A153 | |
|---|---|
DigiKey Part Number | ANT-GW11A153-ND |
Manufacturer | |
Manufacturer Product Number | ANT-GW11A153 |
Description | RF ANT 2.4GHZ WHP TILT RP-SMA 4" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, WLAN Whip, Tilt RP-SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.4GHz | |
Frequency Range | 2.4GHz ~ 2.48GHz | |
Antenna Type | Whip, Tilt | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | -10dB | |
Gain | 2.3dBi | |
Power - Max | 1 W | |
Features | - | |
Termination | RP-SMA Male | |
Ingress Protection | IP65 | |
Mounting Type | Connector Mount | |
Height (Max) | 3.307" (84.00mm) | |
Applications | Bluetooth, WLAN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $103.97000 | $103.97 |
| 10 | $86.36200 | $863.62 |
| 25 | $81.96240 | $2,049.06 |
| 100 | $77.12810 | $7,712.81 |
| Unit Price without VAT: | $103.97000 |
|---|---|
| Unit Price with VAT: | $113.32730 |

