
RU-3.30505/P | |
|---|---|
DigiKey Part Number | RU-3.30505/P-ND |
Manufacturer | |
Manufacturer Product Number | RU-3.30505/P |
Description | DC DC CONVERTER 2X5V 1W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V 5V 100mA, 100mA 3V - 3.6V Input |
Datasheet | Datasheet |
EDA/CAD Models | RU-3.30505/P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 3.6V | |
Voltage - Output 1 | ||
Voltage - Output 2 | 5V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 100mA, 100mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 76% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 6 Leads | |
Size / Dimension | 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.0mm x 10.2mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.59000 | $21.59 |
| 5 | $20.79800 | $103.99 |
| 10 | $20.46100 | $204.61 |
| 25 | $20.02240 | $500.56 |
| 50 | $19.69740 | $984.87 |
| 100 | $19.37690 | $1,937.69 |
| 250 | $18.96084 | $4,740.21 |
| 500 | $18.65144 | $9,325.72 |
| Unit Price without VAT: | $21.59000 |
|---|---|
| Unit Price with VAT: | $23.53310 |

