
RSO-0515S | |
|---|---|
DigiKey Part Number | 945-1572-5-ND |
Manufacturer | |
Manufacturer Product Number | RSO-0515S |
Description | DC DC CONVERTER 15V 1W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 67mA 4.5V - 9V Input |
Datasheet | Datasheet |
EDA/CAD Models | RSO-0515S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 9V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 67mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.82000 | $27.82 |
| 5 | $26.78600 | $133.93 |
| 10 | $26.35200 | $263.52 |
| 25 | $25.78800 | $644.70 |
| 50 | $25.36940 | $1,268.47 |
| 100 | $24.95640 | $2,495.64 |
| 250 | $24.42012 | $6,105.03 |
| 500 | $24.02162 | $12,010.81 |
| Unit Price without VAT: | $27.82000 |
|---|---|
| Unit Price with VAT: | $30.32380 |

