
RS3-2412SZ/H3 | |
|---|---|
DigiKey Part Number | RS3-2412SZ/H3-ND |
Manufacturer | |
Manufacturer Product Number | RS3-2412SZ/H3 |
Description | DC DC CONVERTER 12V 3W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 250mA 9V - 27V Input |
Datasheet | Datasheet |
EDA/CAD Models | RS3-2412SZ/H3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 27V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 250mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial), Medical | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 71°C | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $37.56000 | $37.56 |
| 5 | $36.16400 | $180.82 |
| 10 | $35.57800 | $355.78 |
| 25 | $34.81680 | $870.42 |
| 50 | $34.25040 | $1,712.52 |
| 100 | $33.69270 | $3,369.27 |
| 250 | $32.96848 | $8,242.12 |
| Unit Price without VAT: | $37.56000 |
|---|---|
| Unit Price with VAT: | $40.94040 |

