
RPA40-11024SFR | |
|---|---|
DigiKey Part Number | 945-RPA40-11024SFR-ND |
Manufacturer | |
Manufacturer Product Number | RPA40-11024SFR |
Description | 40W DC/DC-CONVERTER 'POWERLINE' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 1.666A 36V - 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | RPA40-11024SFR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 160V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.666A | |
Power (Watts) | 40 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 88.5% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE, UKCA | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $134.62000 | $134.62 |
| 5 | $129.45600 | $647.28 |
| 10 | $127.35200 | $1,273.52 |
| 25 | $124.62000 | $3,115.50 |
| 50 | $122.58900 | $6,129.45 |
| 100 | $120.58900 | $12,058.90 |
| Unit Price without VAT: | $134.62000 |
|---|---|
| Unit Price with VAT: | $146.73580 |

