
RP30-1215DE | |
|---|---|
DigiKey Part Number | 945-2537-ND |
Manufacturer | |
Manufacturer Product Number | RP30-1215DE |
Description | DC DC CONVERTER +/-15V 30W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 1A, 1A 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | RP30-1215DE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 1A, 1A | |
Power (Watts) | 30 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 87% | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module, 7 Leads | |
Size / Dimension | 2.00" L x 1.60" W x 0.40" H (50.8mm x 40.6mm x 10.2mm) | |
Control Features | Enable, Active High | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $131.06000 | $131.06 |
| 5 | $126.09200 | $630.46 |
| 10 | $124.04400 | $1,240.44 |
| 25 | $121.38240 | $3,034.56 |
| 50 | $119.40400 | $5,970.20 |
| 100 | $117.45610 | $11,745.61 |
| Unit Price without VAT: | $131.06000 |
|---|---|
| Unit Price with VAT: | $142.85540 |

