
RI-1512S | |
|---|---|
DigiKey Part Number | 945-1914-5-ND |
Manufacturer | |
Manufacturer Product Number | RI-1512S |
Description | DC DC CONVERTER 12V 2W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 167mA 13.5V - 16.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | RI-1512S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 13.5V | |
Voltage - Input (Max) | 16.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 167mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP Module | |
Size / Dimension | 0.45" L x 0.30" W x 0.40" H (11.5mm x 7.6mm x 10.2mm) | |
Control Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.66000 | $12.66 |
| 5 | $12.19600 | $60.98 |
| 10 | $11.99800 | $119.98 |
| 25 | $11.74120 | $293.53 |
| 50 | $11.55100 | $577.55 |
| 100 | $11.36320 | $1,136.32 |
| 250 | $11.11928 | $2,779.82 |
| 500 | $10.93810 | $5,469.05 |
| Unit Price without VAT: | $12.66000 |
|---|---|
| Unit Price with VAT: | $13.79940 |


