
REC8E-2412D/CTRL/X1 | |
|---|---|
DigiKey Part Number | 945-REC8E-2412D/CTRL/X1-ND |
Manufacturer | |
Manufacturer Product Number | REC8E-2412D/CTRL/X1 |
Description | DC DC CONVERTER +/-12V 8W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 333mA, 333mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC8E-2412D/CTRL/X1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 333mA, 333mA | |
Power (Watts) | 8 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off | |
Operating Temperature | -40°C ~ 75°C | |
Efficiency | 84.5% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.41" H (25.4mm x 25.4mm x 10.5mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CB, cURus | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $40.54000 | $40.54 |
| 5 | $39.04000 | $195.20 |
| 10 | $38.40600 | $384.06 |
| 25 | $37.58360 | $939.59 |
| 50 | $36.97220 | $1,848.61 |
| 100 | $36.36990 | $3,636.99 |
| 250 | $35.58808 | $8,897.02 |
| Unit Price without VAT: | $40.54000 |
|---|---|
| Unit Price with VAT: | $44.18860 |

