
RACM06E-18SK/277 | |
|---|---|
DigiKey Part Number | 945-RACM06E-18SK/277-ND |
Manufacturer | |
Manufacturer Product Number | RACM06E-18SK/277 |
Description | AC/DC CONVERTER 18V 6W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 18V 333mA 80 ~ 305 VAC, 120 ~ 430 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | RACM06E-18SK/277 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 80 ~ 305 VAC, 120 ~ 430 VDC | |
Voltage - Output 1 | 18V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 333mA | |
Power (Watts) | 6 W | |
Applications | Household Appliances, ITE (Commercial), Medical | |
Features | Universal Input | |
Operating Temperature | -40°C ~ 90°C (With Derating) | |
Efficiency | 82% | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module, 4 Leads | |
Size / Dimension | 1.00" L x 1.00" W x 0.66" H (25.4mm x 25.4mm x 16.7mm) | |
Approval Agency | CE, cURus, UKCA | |
Standard Number | 60335-1; 60601-1; 62368-1 | |
Line Regulation | ±0.3% | |
Load Regulation | ±1% | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.82000 | $13.82 |
| 5 | $13.15800 | $65.79 |
| 10 | $12.88400 | $128.84 |
| 25 | $12.53200 | $313.30 |
| 50 | $12.27160 | $613.58 |
| 100 | $12.01680 | $1,201.68 |
| 250 | $11.68784 | $2,921.96 |
| 500 | $11.44502 | $5,722.51 |
| Unit Price without VAT: | $13.82000 |
|---|---|
| Unit Price with VAT: | $15.06380 |

