



RAC05-12DC | |
|---|---|
DigiKey Part Number | 945-2461-ND |
Manufacturer | |
Manufacturer Product Number | RAC05-12DC |
Description | AC/DC CONVERTER 12V 5W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 2 Output 12V 210mA, 210mA 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | RAC05-12DC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Enclosed | |
Number of Outputs | 2 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 210mA, 210mA | |
Power (Watts) | 5 W | |
Applications | ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -25°C ~ 75°C (With Derating) | |
Efficiency | 76% | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module | |
Size / Dimension | 2.17" L x 1.77" W x 0.82" H (55.0mm x 45.0mm x 21.0mm) | |
Approval Agency | CE, cULus, EN | |
Standard Number | 60950-1 | |
Line Regulation | ±0.3% | |
Load Regulation | ±0.5% | |
Weight | 0.077 lb (34.93 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $36.70000 | $36.70 |
| 5 | $34.95000 | $174.75 |
| 10 | $34.22400 | $342.24 |
| 25 | $33.28760 | $832.19 |
| 50 | $32.59620 | $1,629.81 |
| 100 | $31.91890 | $3,191.89 |
| 250 | $31.04516 | $7,761.29 |
| Unit Price without VAT: | $36.70000 |
|---|---|
| Unit Price with VAT: | $40.00300 |

