
R-REF04-RIA12-1 | |
|---|---|
DigiKey Part Number | 945-3397-ND |
Manufacturer | |
Manufacturer Product Number | R-REF04-RIA12-1 |
Description | R-REF04-RIA12-1 REFERENCE DESIGN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - DC/DC Converter Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC Converter | |
Outputs and Type | - | |
Power - Output | - | |
Voltage - Output | - | |
Current - Output | 45A | |
Voltage - Input | 40V ~ 160V | |
Regulator Topology | - | |
Frequency - Switching | - | |
Contents | Partially Populated Board(s) | |
Utilized IC / Part | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $431.03000 | $431.03 |
| 5 | $404.08600 | $2,020.43 |
| 10 | $397.41300 | $3,974.13 |
| 25 | $388.86840 | $9,721.71 |
| Unit Price without VAT: | $431.03000 |
|---|---|
| Unit Price with VAT: | $469.82270 |

