
135-100-JTW | |
|---|---|
DigiKey Part Number | 4855-135-100-JTWTR-ND - Tape & Reel (TR) 4855-135-100-JTWCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 135-100-JTW |
Description | RES 10 OHM 5% 4W AXIAL |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 4W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.188" Dia x 0.500" L (4.78mm x 12.70mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.43000 | $3.43 |
| 10 | $2.28300 | $22.83 |
| 25 | $1.97240 | $49.31 |
| 50 | $1.77680 | $88.84 |
| 100 | $1.61110 | $161.11 |
| 250 | $1.42948 | $357.37 |
| 500 | $1.31576 | $657.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.21918 | $1,219.18 |
| 2,000 | $1.13713 | $2,274.26 |
| 3,000 | $1.09500 | $3,285.00 |
| 5,000 | $1.04734 | $5,236.70 |
| 7,000 | $1.01894 | $7,132.58 |
| 10,000 | $0.99121 | $9,912.10 |
| 12,000 | $0.98271 | $11,792.52 |
| Unit Price without VAT: | $3.43000 |
|---|---|
| Unit Price with VAT: | $3.73870 |

