
RSF-2442.000-79000-1109-TR-NS1 | |
|---|---|
DigiKey Part Number | 2151-RSF-2442.000-79000-1109-TR-NS1TR-ND - Tape & Reel (TR) 2151-RSF-2442.000-79000-1109-TR-NS1CT-ND - Cut Tape (CT) 2151-RSF-2442.000-79000-1109-TR-NS1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSF-2442.000-79000-1109-TR-NS1 |
Description | FILTER SAW 2.442GHZ 5-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.442GHz Frequency RF SAW Filter (Surface Acoustic Wave) 1.5dB 79MHz Bandwidth 5-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Raltron Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 2.442GHz | |
Bandwidth | 79MHz | |
Insertion Loss | 1.5dB | |
Ratings | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD, No Lead | |
Height (Max) | 0.021" (0.55mm) | |
Size / Dimension | 0.043" L x 0.035" W (1.10mm x 0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.92000 | $0.92 |
| 10 | $0.75100 | $7.51 |
| 25 | $0.69280 | $17.32 |
| 50 | $0.65120 | $32.56 |
| 100 | $0.61250 | $61.25 |
| 250 | $0.56476 | $141.19 |
| 500 | $0.53118 | $265.59 |
| 1,000 | $0.49959 | $499.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.44920 | $1,347.60 |
| 6,000 | $0.42254 | $2,535.24 |
| 9,000 | $0.40768 | $3,669.12 |
| 15,000 | $0.38969 | $5,845.35 |
| 21,000 | $0.37826 | $7,943.46 |
| 30,000 | $0.36651 | $10,995.30 |
| Unit Price without VAT: | $0.92000 |
|---|---|
| Unit Price with VAT: | $1.00280 |



