
CO2520-24.576-1.8-50-X-T-TR | |
|---|---|
DigiKey Part Number | 2151-CO2520-24.576-1.8-50-X-T-TR-ND - Tape & Reel (TR) 2151-CO2520-24.576-1.8-50-X-T-TRCT-ND - Cut Tape (CT) 2151-CO2520-24.576-1.8-50-X-T-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CO2520-24.576-1.8-50-X-T-TR |
Description | XTAL OSC XO 24.5760MHZ CMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24.576 MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.39000 | $1.39 |
| 10 | $1.21200 | $12.12 |
| 25 | $1.14640 | $28.66 |
| 50 | $1.09900 | $54.95 |
| 100 | $1.05350 | $105.35 |
| 250 | $0.99636 | $249.09 |
| 500 | $0.95512 | $477.56 |
| 1,000 | $0.91564 | $915.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.85640 | $2,569.20 |
| 6,000 | $0.82104 | $4,926.24 |
| 9,000 | $0.80105 | $7,209.45 |
| 15,000 | $0.77658 | $11,648.70 |
| Unit Price without VAT: | $1.39000 |
|---|---|
| Unit Price with VAT: | $1.51510 |

