
CL2520-156.250-3.3-20-X-T-TR-N3 | |
|---|---|
DigiKey Part Number | 2151-CL2520-156.250-3.3-20-X-T-TR-N3TR-ND - Tape & Reel (TR) 2151-CL2520-156.250-3.3-20-X-T-TR-N3CT-ND - Cut Tape (CT) 2151-CL2520-156.250-3.3-20-X-T-TR-N3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL2520-156.250-3.3-20-X-T-TR-N3 |
Description | OSC XO 156.25MHZ 3.3V LVDS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVDS Oscillator 2.5V ~ 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 2.5V ~ 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 40mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.28000 | $4.28 |
| 10 | $3.71300 | $37.13 |
| 25 | $3.51200 | $87.80 |
| 50 | $3.36660 | $168.33 |
| 100 | $3.22720 | $322.72 |
| 250 | $3.05212 | $763.03 |
| 500 | $2.92608 | $1,463.04 |
| 1,000 | $2.80536 | $2,805.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.52483 | $7,574.49 |
| Unit Price without VAT: | $4.28000 |
|---|---|
| Unit Price with VAT: | $4.66520 |

