
8272-632-A | |
|---|---|
DigiKey Part Number | 1772-8272-632-A-ND |
Manufacturer | |
Manufacturer Product Number | 8272-632-A |
Description | HANDLE ALUMINUM MTG CTR 6" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Aluminum Screw Holes, Back |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Instrumentation | |
Height | 1.500" (38.10mm) | |
Length - Center to Center | 6.000" (152.40mm) | |
Thread/Screw/Hole Size | #6-32 | |
Material | Aluminum | |
Mounting Type | Screw Holes, Back | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.77000 | $15.77 |
| 5 | $14.93800 | $74.69 |
| 10 | $13.69400 | $136.94 |
| 25 | $13.27880 | $331.97 |
| Unit Price without VAT: | $15.77000 |
|---|---|
| Unit Price with VAT: | $17.18930 |

