
4632-632-N | |
|---|---|
DigiKey Part Number | 1772-4632-632-N-ND |
Manufacturer | |
Manufacturer Product Number | 4632-632-N |
Description | HEX STANDOFF #6-32 NYLON 1" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Nylon 1.000" (25.40mm) 1" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.375" (9.53mm) 3/8" Hex | |
Between Board Height | 1.000" (25.40mm) 1" | |
Length - Overall | 1.250" (31.75mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.37000 | $19.37 |
| 5 | $18.83600 | $94.18 |
| 10 | $18.31400 | $183.14 |
| 25 | $17.26680 | $431.67 |
| 50 | $16.74380 | $837.19 |
| 100 | $15.69730 | $1,569.73 |
| 250 | $14.65076 | $3,662.69 |
| 500 | $14.12752 | $7,063.76 |
| Unit Price without VAT: | $19.37000 |
|---|---|
| Unit Price with VAT: | $21.11330 |

