
1635T-440-AL | |
|---|---|
DigiKey Part Number | 1772-1635T-440-AL-ND |
Manufacturer | |
Manufacturer Product Number | 1635T-440-AL |
Description | RND STANDOFF #4-40 ALUM 10.32MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #4-40 Aluminum 0.406" (10.32mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.76mm) | |
Between Board Height | 0.406" (10.32mm) | |
Length - Overall | 0.406" (10.32mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.07000 | $24.07 |
| 5 | $20.91000 | $104.55 |
| 10 | $19.78300 | $197.83 |
| 25 | $18.47680 | $461.92 |
| 50 | $17.60720 | $880.36 |
| 100 | $16.82860 | $1,682.86 |
| 250 | $15.92184 | $3,980.46 |
| 500 | $15.31762 | $7,658.81 |
| Unit Price without VAT: | $24.07000 |
|---|---|
| Unit Price with VAT: | $26.23630 |

