YE0029FA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YE0029FA

DigiKey Part Number
2958-YE0029FA-ND
Manufacturer
Manufacturer Product Number
YE0029FA
Description
EXTERNAL, 7002700, LTE (4G), MON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
RF ANTENNA 4G, LTE Whip, Straight SMA Male Magnetic
Datasheet
 Datasheet
EDA/CAD Models
YE0029FA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Quectel
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
Cellular
Frequency Group
Wide Band
Frequency (Center/Band)
1.7GHz
Frequency Range
700MHz ~ 2.7GHz
Antenna Type
Whip, Straight
Number of Bands
1
VSWR
-
Return Loss
-
Gain
-
Features
Cable - 1m
Termination
SMA Male
Ingress Protection
-
Mounting Type
Magnetic
Height (Max)
3.465" (88.00mm)
Applications
4G, LTE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
240$4.13396$992.15
Unit Price without VAT:$4.13396
Unit Price with VAT:$4.50602