
EG91NAFB-512-SGNS | |
|---|---|
DigiKey Part Number | 2958-EG91NAFB-512-SGNSTR-ND - Tape & Reel (TR) 2958-EG91NAFB-512-SGNSCT-ND - Cut Tape (CT) 2958-EG91NAFB-512-SGNSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EG91NAFB-512-SGNS |
Description | RF TXRX MOD CELL NAV SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cellular, Navigation BeiDou, Galileo, GLONASS, GPS, GNSS, LTE, UMTS, WCDMA Transceiver Module Antenna Not Included Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | EG91NAFB-512-SGNS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Cellular, Navigation | |
Protocol | ||
Modulation | - | |
Frequency | - | |
Data Rate | 42Mbps | |
Power - Output | - | |
Sensitivity | - | |
Serial Interfaces | I2C, PCM, SPI, UART, USB | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | MDM9207-1 | |
Memory Size | - | |
Voltage - Supply | 3.3V ~ 4.3V | |
Current - Receiving | 29mA | |
Current - Transmitting | 29mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -35°C ~ 75°C | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $67.61000 | $67.61 |
| 10 | $59.23300 | $592.33 |
| 25 | $56.33000 | $1,408.25 |
| 100 | $52.35200 | $5,235.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $42.63192 | $10,657.98 |
| Unit Price without VAT: | $67.61000 |
|---|---|
| Unit Price with VAT: | $73.69490 |



