
QBLP631-R3-2943 | |
|---|---|
DigiKey Part Number | 1516-QBLP631-R3-2943TR-ND - Tape & Reel (TR) 1516-QBLP631-R3-2943CT-ND - Cut Tape (CT) 1516-QBLP631-R3-2943DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP631-R3-2943 |
Description | 0805 LED RED 630NM DOMINANT, 640 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 1.95V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP631-R3-2943 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Square with Flat Top | |
Lens Size | 1.30mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 1.95V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 640nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 0.90mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.33000 | $0.33 |
| 10 | $0.22800 | $2.28 |
| 100 | $0.15980 | $15.98 |
| 500 | $0.12842 | $64.21 |
| 1,000 | $0.11800 | $118.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.10456 | $313.68 |
| 6,000 | $0.09769 | $586.14 |
| 9,000 | $0.09416 | $847.44 |
| 15,000 | $0.09017 | $1,352.55 |
| 21,000 | $0.08779 | $1,843.59 |
| 30,000 | $0.08547 | $2,564.10 |
| 75,000 | $0.08034 | $6,025.50 |
| 150,000 | $0.07715 | $11,572.50 |
| Unit Price without VAT: | $0.33000 |
|---|---|
| Unit Price with VAT: | $0.35970 |

