QBHP686-IBH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QBHP686-IBH

DigiKey Part Number
1516-1373-2-ND - Tape & Reel (TR)
1516-1373-1-ND - Cut Tape (CT)
1516-1373-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QBHP686-IBH
Description
LED BLUE CLEAR 2835 SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Blue 465nm LED Indication - Discrete 3V 1113 (2835 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QBHP686-IBH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
-
Lens Style
Rectangle with Flat Top
Lens Size
-
Voltage - Forward (Vf) (Typ)
3V
Current - Test
150mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
1113 (2835 Metric)
Supplier Device Package
Size / Dimension
3.10mm L x 2.80mm W
Height (Max)
1.00mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 465
Check for Additional Incoming Stock
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.14000$1.14
10$0.79300$7.93
100$0.58030$58.03
500$0.48550$242.75
1,000$0.45441$454.41
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.42801$856.02
4,000$0.40561$1,622.44
6,000$0.39413$2,364.78
10,000$0.38117$3,811.70
14,000$0.37346$5,228.44
20,000$0.36595$7,319.00
Manufacturers Standard Package
Unit Price without VAT:$1.14000
Unit Price with VAT:$1.24260