PM9407.104NLT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM9407.104NLT

DigiKey Part Number
553-PM9407.104NLTTR-ND - Tape & Reel (TR)
553-PM9407.104NLTCT-ND - Cut Tape (CT)
553-PM9407.104NLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PM9407.104NLT
Description
CMC 20A 2LN SMD AEC-Q200
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 20A DCR 2.5mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Current Rating (Max)
20A
DC Resistance (DCR) (Max)
2.5mOhm
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.961" L x 0.850" W (24.40mm x 21.60mm)
Height (Max)
0.547" (13.90mm)
Package / Case
Horizontal, 11 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 375
Check for Additional Incoming Stock
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.12000$7.12
10$5.53000$55.30
25$4.99760$124.94
50$4.62800$231.40
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100$4.24870$424.87
200$4.00645$801.29
300$3.87133$1,161.40
500$3.70776$1,853.88
700$3.60393$2,522.75
1,000$3.49710$3,497.10
2,500$3.48300$8,707.50
Manufacturers Standard Package
Unit Price without VAT:$7.12000
Unit Price with VAT:$7.76080