
H1174FNL | |
|---|---|
DigiKey Part Number | 553-2218-ND |
Manufacturer | |
Manufacturer Product Number | H1174FNL |
Description | PULSE XFMR 1CT:1CT TX 1CT:1CT RX |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LAN 10/100 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | H1174FNL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Transformer Type | LAN 10/100 Base-T | |
Inductance | - | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT Transmitter, 1CT:1CT Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.515" L x 0.574" W (13.08mm x 14.57mm) | |
Height - Seated (Max) | 0.145" (3.69mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.09000 | $15.09 |
| 10 | $13.61000 | $136.10 |
| 35 | $12.85486 | $449.92 |
| 70 | $12.45257 | $871.68 |
| 105 | $12.22248 | $1,283.36 |
| 245 | $11.75351 | $2,879.61 |
| 455 | $11.42090 | $5,196.51 |
| 945 | $11.03901 | $10,431.86 |
| Unit Price without VAT: | $15.09000 |
|---|---|
| Unit Price with VAT: | $16.44810 |

