
DST3-16B9 | |
|---|---|
DigiKey Part Number | DST3-16B9-ND |
Manufacturer | |
Manufacturer Product Number | DST3-16B9 |
Description | PWR XFMR LAMINATED 2.4VA TH |
Customer Reference | |
Detailed Description | Laminated Core 2.4VA Power Transformer 115V, 230V Primary Parallel 8V, Series 16V Secondary Parallel 300mA, Series 150mA Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 8V, Series 16V | |
Current - Output (Max) | Parallel 300mA, Series 150mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 2.4VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 35.05mm L x 28.70mm W | |
Height - Seated (Max) | 30.23mm | |
Voltage - Isolation | 2500Vrms | |
Weight | 0.25 lb (113.4 g) |


