
AS01316MR-R | |
|---|---|
DigiKey Part Number | 668-AS01316MR-R-ND |
Manufacturer | |
Manufacturer Product Number | AS01316MR-R |
Description | SPEAKR 16OHM 200MW TOP PORT 85DB |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 16 Ohms General Purpose Speaker 200 mW 1.1 kHz ~ 5 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | AS01316MR-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 1.1 kHz ~ 5 kHz | |
Frequency - Self Resonant | 1.1kHz | |
Impedance | 16 Ohms | |
Efficiency - dBA | 85.00 | |
Efficiency - Testing | 100mW/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 200 mW | |
Power - Max | 300 mW | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polyester, Polyethylene Terephthalate (PET) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.512" Dia (13.00mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Operating Temperature | -30°C ~ 70°C | |
Distortion Rating | 5% Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.33000 | $3.33 |
| 10 | $2.61200 | $26.12 |
| 25 | $2.37800 | $59.45 |
| 50 | $2.21680 | $110.84 |
| 200 | $1.93145 | $386.29 |
| 400 | $1.80503 | $722.01 |
| 600 | $1.73563 | $1,041.38 |
| 1,000 | $1.65264 | $1,652.64 |
| 5,000 | $1.60218 | $8,010.90 |
| Unit Price without VAT: | $3.33000 |
|---|---|
| Unit Price with VAT: | $3.62970 |

