
AB2025B-LW50-R | |
|---|---|
DigiKey Part Number | 668-AB2025B-LW50-R-ND |
Manufacturer | |
Manufacturer Product Number | AB2025B-LW50-R |
Description | BUZZER ELEMENT STD 2.5 KHZ 20MM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2.5 kHz Standard Buzzer Element 30V p-p 0.787" Dia (20.00mm) 500 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | AB2025B-LW50-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Frequency | 2.5 kHz | |
Voltage - Input (Max) | 30V p-p | |
Type | Standard | |
Impedance | 500 Ohms | |
Capacitance @ Frequency | 80000pF @ 1kHz | |
Operating Temperature | -20°C ~ 60°C | |
Size / Dimension | 0.787" Dia (20.00mm) | |
Termination | Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.48000 | $1.48 |
| 10 | $1.15600 | $11.56 |
| 25 | $1.05160 | $26.29 |
| 50 | $0.97940 | $48.97 |
| 100 | $0.91280 | $91.28 |
| 300 | $0.81787 | $245.36 |
| 500 | $0.77762 | $388.81 |
| 1,000 | $0.72672 | $726.72 |
| 5,000 | $0.64436 | $3,221.80 |
| Unit Price without VAT: | $1.48000 |
|---|---|
| Unit Price with VAT: | $1.61320 |


