Marking - Printed Tape Adhesive White Legend, Green Background 1.00" (25.40mm) X 360' (109.7m) 120 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

47105

DigiKey Part Number
47105-ND
Manufacturer
Manufacturer Product Number
47105
Description
TAPE MARKING WHT/GRN 1"X120YDS
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Marking - Printed Tape Adhesive White Legend, Green Background 1.00" (25.40mm) X 360' (109.7m) 120 yds
Product Attributes
Type
Description
Select All
Category
Manufacturer
Protektive Pak
Series
-
Packaging
Bulk
Part Status
Active
Tape Type
Marking - Printed
Adhesive
-
Backing, Carrier
-
Thickness
-
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
1.00" (25.40mm)
Length
360' (109.7m) 120 yds
Color
White Legend, Green Background
Usage
Marking
Temperature Range
-
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
1$68.99000$68.99
Manufacturers Standard Package
Unit Price without VAT:$68.99000
Unit Price with VAT:$75.19910