
46930 | |
|---|---|
DigiKey Part Number | 46930-ND |
Manufacturer | |
Manufacturer Product Number | 46930 |
Description | TP CLR W/SYMBLS 2INX72YDS |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Tape Adhesive X |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Protektive Pak | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Shelf Life Start | Date of Purchase | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 68°F (20°C) | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $37.45000 | $37.45 |
| Unit Price without VAT: | $37.45000 |
|---|---|
| Unit Price with VAT: | $40.82050 |

