
46903 | |
|---|---|
DigiKey Part Number | 46903-ND |
Manufacturer | |
Manufacturer Product Number | 46903 |
Description | TAPE ANTISTATIC CLEAR 1/2"X72YDS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Antistatic Tape Rubber Adhesive Clear 0.50" (12.70mm) 1/2" X 216' (66.0m) 72 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Protektive Pak | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Antistatic | |
Adhesive | Rubber | |
Backing, Carrier | Cellulose | |
Thickness | 0.0024" (2.4 mils, 0.061mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.50" (12.70mm) 1/2" | |
Length | 216' (66.0m) 72 yds | |
Color | Clear | |
Usage | General Purpose | |
Temperature Range | 14°F ~ 160°F (-10°C ~ 71°C) | |
Shelf Life Start | Date of Purchase | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 68°F (20°C) | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.32000 | $13.32 |
| Unit Price without VAT: | $13.32000 |
|---|---|
| Unit Price with VAT: | $14.51880 |


