
PMC-1001S2025 | |
|---|---|
DigiKey Part Number | 2010-1272-2-ND - Tape & Reel (TR) 2010-1272-1-ND - Cut Tape (CT) 2010-1272-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMC-1001S2025 |
Description | SWITCH REED SPST-NO 700MA 130V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Glass Body Reed Switch SPST-NO 20 ~ 25AT Operate Range 10W 700mA (AC/DC) 130 V Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PMC-1001S2025 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PIC GmbH | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Glass Body Reed | |
Circuit | SPST-NO | |
Operate Range | 20 ~ 25AT | |
Release Range | 4AT | |
Current - Switching | 700mA (AC/DC) | |
Voltage - Switching AC | 130 V | |
Voltage - Switching DC | 180 V | |
Power - Rated | 10W | |
Operate Time | 0.5 ms | |
Release Time | 0.3 ms | |
Mounting Type | Surface Mount | |
Termination Style | Axial | |
Length - Overall | 0.512" (13.00mm) | |
Size - Body | 0.071" Dia x 0.394" L (1.80mm x 10.00mm) | |
Height Above Board | - | |
Operating Temperature | -40°C ~ 125°C | |
Current - Carry | 1A (AC/DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.16000 | $1.16 |
| 10 | $0.99100 | $9.91 |
| 25 | $0.92240 | $23.06 |
| 100 | $0.82250 | $82.25 |
| 250 | $0.76196 | $190.49 |
| 500 | $0.71968 | $359.84 |
| 1,000 | $0.68083 | $680.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.78323 | $2,349.69 |
| 6,000 | $0.74620 | $4,477.20 |
| 9,000 | $0.72653 | $6,538.77 |
| 15,000 | $0.70375 | $10,556.25 |
| Unit Price without VAT: | $1.16000 |
|---|---|
| Unit Price with VAT: | $1.26440 |

