
MS-105-3-2 | |
|---|---|
DigiKey Part Number | 2010-1084-ND |
Manufacturer | |
Manufacturer Product Number | MS-105-3-2 |
Description | SWITCH REED SPST-NO 500MA 120V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Molded Body Reed Switch SPST-NO 15 ~ 20AT Operate Range 10W 500mA (AC/DC) 120 V Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | MS-105-3-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PIC GmbH | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Molded Body Reed | |
Circuit | SPST-NO | |
Operate Range | 15 ~ 20AT | |
Release Range | 4AT | |
Current - Switching | 500mA (AC/DC) | |
Voltage - Switching AC | 120 V | |
Voltage - Switching DC | 150 V | |
Power - Rated | 10W | |
Operate Time | 0.3 ms | |
Release Time | 0.1 ms | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Length - Overall | 0.567" (14.40mm) | |
Size - Body | 0.567" L x 0.110" W x 0.126" H (14.40mm x 2.80mm x 3.20mm) | |
Height Above Board | 0.126" (3.20mm) | |
Operating Temperature | -20°C ~ 85°C | |
Current - Carry | 700mA (AC/DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.97000 | $2.97 |
| 10 | $2.58400 | $25.84 |
| 25 | $2.44520 | $61.13 |
| 100 | $2.24610 | $224.61 |
| 250 | $2.12184 | $530.46 |
| 500 | $2.03176 | $1,015.88 |
| 1,000 | $1.94507 | $1,945.07 |
| 2,500 | $1.83558 | $4,588.95 |
| 5,000 | $1.75651 | $8,782.55 |
| Unit Price without VAT: | $2.97000 |
|---|---|
| Unit Price with VAT: | $3.23730 |

