
2910526 | |
|---|---|
DigiKey Part Number | 277-2910526-ND |
Manufacturer | |
Manufacturer Product Number | 2910526 |
Description | PLC-RPT- 24UC/21-21AU/MS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 24VAC/DC Coil DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 2910526 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 250VAC, 250VDC - Max | |
Load - Max Switching | - | |
Coil Current | 18 mA | |
Coil Type | Non Latching | |
Features | Diode, Lighted Indicator, Mechanical Indicator, Socket Included, Test Button | |
Termination Style | Spring Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 20.6 VAC/DC | |
Must Release Voltage | - | |
Operate Time | 15 ms | |
Release Time | 15 ms | |
Operating Temperature | -20°C ~ 60°C | |
Contact Material | Silver Nickel (AgNi), Gold (Au) | |
Approval Agency | CE, UKCA | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 1.333 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $60.88300 | $608.83 |
| Unit Price without VAT: | $60.88300 |
|---|---|
| Unit Price with VAT: | $66.36247 |

