
2701573 | |
|---|---|
DigiKey Part Number | 2701573-ND |
Manufacturer | |
Manufacturer Product Number | 2701573 |
Description | CONN BARRIER STRIP 1CIRCUIT |
Customer Reference | |
Detailed Description | 1 Circuit Barrier Block Connector Screws |
Datasheet | Datasheet |
EDA/CAD Models | 2701573 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 1 | |
Number of Wire Entries | 4 | |
Pitch | - | |
Number of Rows | 2 | |
Current Rating (Amps) | 57A | |
Voltage Rating | 1000V | |
Wire Gauge | 6-20 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | Enclosed | |
Features | Flange | |
Color | Blue | |
Terminal Screw Material | - | |
Terminal Screw Finish | - | |
Mounting Type | Chassis, Panel | |
Operating Temperature | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-2 |

