Combicon SPT-SMD 3pos Top Type
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1824093

DigiKey Part Number
277-11527-2-ND - Tape & Reel (TR)
277-11527-1-ND - Cut Tape (CT)
277-11527-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1824093
Description
TERM BLK 3P TOP ENTRY 3.5MM SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
3 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
1824093 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Levels
1
Positions Per Level
3
Pitch
0.138" (3.50mm)
Mating Orientation
Vertical with Board
Current
10 A
Voltage
300 V
Wire Gauge
16-24 AWG
Mounting Type
Surface Mount
Wire Termination
Screwless - Leg Spring, Push-In Spring
Features
-
Color
Black
Operating Temperature
-
Housing Material
Liquid Crystal Polymer (LCP)
Contact Material - Plating
Tin Plated
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,038
Check for Additional Incoming Stock
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.00000$4.00
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200$3.79235$758.47
Manufacturers Standard Package
Unit Price without VAT:$4.00000
Unit Price with VAT:$4.36000