Die Cut Polyester White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0830565

DigiKey Part Number
0830565-ND
Manufacturer
Manufacturer Product Number
0830565
Description
LABEL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Die Cut Polyester White
Datasheet
 Datasheet
EDA/CAD Models
0830565 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Label Type
Die Cut
Printer Name
Thermomark Roll, Thermomark Roll X1, Thermomark Roll X1.2, Thermomark Roll 2.0, Thermomark Rollmaster 300/600
Applications
General
Color - Background
White
Length
0.591" (15.00mm)
Width
0.236" (6.00mm)
Diameter - Label
-
Location
-
Material - Body
Polyester
For Use With/Related Products
Thermal Transfer Printer
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
1$133.47000$133.47
Manufacturers Standard Package
Unit Price without VAT:$133.47000
Unit Price with VAT:$145.48230