
NBB8-18GM50-E0-V1-M | |
|---|---|
DigiKey Part Number | 2046-NBB8-18GM50-E0-V1-M-ND |
Manufacturer | |
Manufacturer Product Number | NBB8-18GM50-E0-V1-M |
Description | INDUCTIVE SEN 8MM NPN |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.315" (8mm) IP68, IP69K Cylinder, Threaded - M18 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.315" (8mm) | |
Output Type | NPN-NO, 3-Wire | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Nickel-Plated Brass | |
Voltage - Supply | 5V ~ 60V | |
Termination Style | Connector | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | IP68, IP69K | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M18 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $149.04000 | $149.04 |
| 5 | $138.53800 | $692.69 |
| 10 | $134.61700 | $1,346.17 |
| 25 | $129.92640 | $3,248.16 |
| 50 | $126.71540 | $6,335.77 |
| 100 | $123.76800 | $12,376.80 |
| Unit Price without VAT: | $149.04000 |
|---|---|
| Unit Price with VAT: | $162.45360 |


