
PE910137 | |
|---|---|
DigiKey Part Number | 6099-PE910137-ND |
Manufacturer | |
Manufacturer Product Number | PE910137 |
Description | SHV TEE ADAPTER FEMALE-FEMALE-MA |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SHV Plug, Female Socket To SHV Jack, Male Pin (2) 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | SHV Plug, Female Socket | |
Convert To (Adapter End) | SHV Jack, Male Pin (2) | |
Impedance | 50 Ohms | |
Style | T-Shape | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock, Bayonet Lock | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Tri-Metal | |
Center Contact Material | Brass | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | -65°C ~ 165°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $202.33000 | $202.33 |
| 10 | $172.00000 | $1,720.00 |
| 25 | $161.24320 | $4,031.08 |
| 50 | $153.55820 | $7,677.91 |
| Unit Price without VAT: | $202.33000 |
|---|---|
| Unit Price with VAT: | $220.53970 |


