
27982 | |
|---|---|
DigiKey Part Number | 27982-ND |
Manufacturer | |
Manufacturer Product Number | 27982 |
Description | RF TXRX MOD ISM < 1GHZ WHIP TH |
Customer Reference | |
Detailed Description | General ISM < 1GHz Transceiver Module 433MHz Integrated, Whip Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | - | |
Modulation | - | |
Frequency | 433MHz | |
Data Rate | 9.6kBaud | |
Power - Output | - | |
Sensitivity | - | |
Serial Interfaces | - | |
Antenna Type | Integrated, Whip | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 3.3V ~ 5V | |
Current - Receiving | 6.1mA | |
Current - Transmitting | 12mA | |
Mounting Type | Through Hole | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | Module |

