
PLC1M-S4-M30 | |
|---|---|
DigiKey Part Number | 298-20085-ND |
Manufacturer | |
Manufacturer Product Number | PLC1M-S4-M30 |
Description | CBL TIE LOCKING BLACK 18LB 4.30" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 0.75" (19.05mm) 0.100" (2.54mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
EDA/CAD Models | PLC1M-S4-M30 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 4.25" | |
Bundle Diameter | 0.75" (19.05mm) | |
Width | 0.100" (2.54mm) | |
Length - Actual | 0.358' (109.12mm, 4.30") | |
Mounting Type | Screw Mount, Mounting Hole | |
Tensile Strength | 18 lbs (8.16 kg) | |
Features | Heat Stabilized | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.67000 | $0.67 |
| 10 | $0.61900 | $6.19 |
| 25 | $0.60000 | $15.00 |
| 50 | $0.58620 | $29.31 |
| 100 | $0.57320 | $57.32 |
| 250 | $0.55588 | $138.97 |
| 500 | $0.54312 | $271.56 |
| 1,000 | $0.53060 | $530.60 |
| 3,000 | $0.51118 | $1,533.54 |
| Unit Price without VAT: | $0.67000 |
|---|---|
| Unit Price with VAT: | $0.73030 |


