Cable Fiber Optic LC Duplex To LC Duplex 9.8' (3.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FZ2ELLNLNSNM003

DigiKey Part Number
FZ2ELLNLNSNM003-ND
Manufacturer
Manufacturer Product Number
FZ2ELLNLNSNM003
Description
2-FIBER OM4 LC DUPLEX TO LC DUPL
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To LC Duplex 9.8' (3.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
1st Connector
LC Duplex
2nd Connector
LC Duplex
Cable Diameter
0.06" (1.6mm)
Length - Overall
9.8' (3.0m)
Type
Multimode, Duplex, OM4
Ratings
-
Bend Radius
16mm
Jacket (Insulation) Material
Low Smoke Zero Halogen (LSZH)
Return Loss
26dB
Operating Temperature
-20°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
1$69.99000$69.99
10$65.08900$650.89
Manufacturers Standard Package
Unit Price without VAT:$69.99000
Unit Price with VAT:$76.28910