Standard, Locking White 2.00" (50.80mm) 0.185" (4.70mm) 50 lbs (22.68 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard, Locking White 2.00" (50.80mm) 0.185" (4.70mm) 50 lbs (22.68 kg)
Panduit Premium Cable Ties

BT2S-M10

DigiKey Part Number
BT2S-M10-ND
Manufacturer
Manufacturer Product Number
BT2S-M10
Description
CBL TIE LOCKING WHITE 50LB 8"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard, Locking White 2.00" (50.80mm) 0.185" (4.70mm) 50 lbs (22.68 kg)
Datasheet
 Datasheet
EDA/CAD Models
BT2S-M10 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
8"
Bundle Diameter
2.00" (50.80mm)
Width
0.185" (4.70mm)
Length - Actual
0.667' (203.20mm, 8.00")
Mounting Type
Free Hanging (In-Line)
Tensile Strength
50 lbs (22.68 kg)
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
White
Shelf Life
48 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
5,000$0.21093$1,054.65
Unit Price without VAT:$0.21093
Unit Price with VAT:$0.22991