


ABM100-A-Q | |
|---|---|
DigiKey Part Number | 298-20576-ND |
Manufacturer | |
Manufacturer Product Number | ABM100-A-Q |
Description | CABLE TIE HLDR QUAD ADHESIVE WHT |
Customer Reference | |
Detailed Description | Quad Opening - Paired Strip Cable Tie Holder White Adhesive, Screw, #6 (M3) |
Datasheet | Datasheet |
EDA/CAD Models | ABM100-A-Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Quad Opening - Paired Strip | |
Mounting Type | Adhesive, Screw, #6 (M3) | |
Size / Dimension | 1.00" L x 1.00" W x 0.20" H (25.4mm x 25.4mm x 5.1mm) | |
For Use With/Related Products | M, I, S Ties | |
Material | Nylon | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.65000 | $2.65 |
| 10 | $2.45800 | $24.58 |
| 25 | $2.38720 | $59.68 |
| 50 | $2.33620 | $116.81 |
| Unit Price without VAT: | $2.65000 |
|---|---|
| Unit Price with VAT: | $2.88850 |

