
ESE-24CSV3 | |
|---|---|
DigiKey Part Number | P15908S-ND |
Manufacturer | |
Manufacturer Product Number | ESE-24CSV3 |
Description | SWITCH DETECTOR SPDT 0.01A 5V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ESE-24CSV3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | Mom-Off-Mom | |
Current Rating (Amps) | 10mA (DC) | |
Voltage Rating - DC | 5 V | |
Actuator Type | Angled Toggle (Detector) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Operating Force | 35gf | |
Release Force | - | |
Operating Position | 0.317" (8.05mm) | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.02000 | $1.02 |
| 10 | $0.88200 | $8.82 |
| 25 | $0.83520 | $20.88 |
| 200 | $0.73510 | $147.02 |
| 400 | $0.70413 | $281.65 |
| 600 | $0.68650 | $411.90 |
| 1,000 | $0.66484 | $664.84 |
| 2,600 | $0.62595 | $1,627.47 |
| 5,000 | $0.60054 | $3,002.70 |
| Unit Price without VAT: | $1.02000 |
|---|---|
| Unit Price with VAT: | $1.11180 |

