261 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U01F2613C

DigiKey Part Number
10-ERJ-U01F2613CTR-ND - Tape & Reel (TR)
10-ERJ-U01F2613CCT-ND - Cut Tape (CT)
10-ERJ-U01F2613CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U01F2613C
Description
RES 261K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
261 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U01F2613C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,000
Check for Additional Incoming Stock
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.35000$0.35
10$0.18300$1.83
25$0.14640$3.66
50$0.12620$6.31
100$0.10420$10.42
250$0.09132$22.83
500$0.08412$42.06
1,000$0.07665$76.65
5,000$0.06471$323.55
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.05433$814.95
30,000$0.05394$1,618.20
45,000$0.05374$2,418.30
75,000$0.05351$4,013.25
105,000$0.05337$5,603.85
150,000$0.05323$7,984.50
Manufacturers Standard Package
Unit Price without VAT:$0.35000
Unit Price with VAT:$0.38150