0.047 µF Film Capacitor 700V 1600V (1.6kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECW-HA3C473J

DigiKey Part Number
P15423-ND
Manufacturer
Manufacturer Product Number
ECW-HA3C473J
Description
CAP FILM 0.047UF 5% 1.6KVDC RAD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.047 µF Film Capacitor 700V 1600V (1.6kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
ECW-HA3C473J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
700V
Voltage Rating - DC
1600V (1.6kV)
Dielectric Material
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.811" L x 0.528" W (20.60mm x 13.40mm)
Height - Seated (Max)
0.756" (19.20mm)
Termination
PC Pins
Lead Spacing
0.689" (17.50mm)
Applications
High Frequency, Switching
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 229
Check for Additional Incoming Stock
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
1$2.06000$2.06
10$1.36400$13.64
50$1.08440$54.22
100$0.99840$99.84
600$0.84003$504.02
1,200$0.79723$956.68
3,000$0.75204$2,256.12
5,400$0.72858$3,934.33
Manufacturers Standard Package
Unit Price without VAT:$2.06000
Unit Price with VAT:$2.24540