
ECQ-E4103KF3 | |
|---|---|
DigiKey Part Number | 10-ECQ-E4103KF3CT-ND - Cut Tape (CT) 10-ECQ-E4103KF3TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECQ-E4103KF3 |
Description | CAP FILM 10000PF 10% 400VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E4103KF3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.406" L x 0.169" W (10.30mm x 4.30mm) | |
Height - Seated (Max) | 0.488" (12.40mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.60000 | $0.60 |
| 10 | $0.39600 | $3.96 |
| 50 | $0.30700 | $15.35 |
| 100 | $0.27790 | $27.79 |
| 500 | $0.22514 | $112.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.18904 | $189.04 |
| 2,000 | $0.17614 | $352.28 |
| 3,000 | $0.16969 | $509.07 |
| 5,000 | $0.16253 | $812.65 |
| 7,000 | $0.15835 | $1,108.45 |
| 10,000 | $0.15433 | $1,543.30 |
| 12,000 | $0.15242 | $1,829.04 |
| 24,000 | $0.14601 | $3,504.24 |
| 25,000 | $0.14567 | $3,641.75 |
| Unit Price without VAT: | $0.60000 |
|---|---|
| Unit Price with VAT: | $0.65400 |

