
EKMC2610112K | |
|---|---|
DigiKey Part Number | 255-EKMC2610112K-ND |
Manufacturer | |
Manufacturer Product Number | EKMC2610112K |
Description | SENSOR PIR 170UA ANALOG BLACK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Sensor Motion, Pyroelectric, PIR (Passive Infrared) 197" (5m) 16.4' Flat Square Lens, Black Module |
Datasheet | Datasheet |
EDA/CAD Models | EKMC2610112K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Sensor Type | Motion, Pyroelectric, PIR (Passive Infrared) | |
Sensing Distance | 197" (5m) 16.4' | |
Output Type | Analog | |
Voltage - Supply | 3V ~ 5.5V | |
Trigger Type | Internal | |
Features | Flat Square Lens, Black | |
Package / Case | Module | |
Operating Temperature | -20°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.38000 | $15.38 |
| 5 | $13.94000 | $69.70 |
| 10 | $13.40500 | $134.05 |
| 25 | $12.76520 | $319.13 |
| 50 | $12.32740 | $616.37 |
| 100 | $11.92580 | $1,192.58 |
| 450 | $11.16518 | $5,024.33 |
| 950 | $10.83694 | $10,295.09 |
| Unit Price without VAT: | $15.38000 |
|---|---|
| Unit Price with VAT: | $16.76420 |

