Similar

OD8038-12HHB | |
|---|---|
DigiKey Part Number | OD8038-12HHB-ND |
Manufacturer | |
Manufacturer Product Number | OD8038-12HHB |
Description | FAN AXIAL 80.5X38MM 12VDC WIRE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80.5mm L x 80.5mm H Ball 61.0 CFM (1.71m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | OD8038-12HHB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80.5mm L x 80.5mm H | |
Width | 38.00mm | |
Air Flow | 61.0 CFM (1.71m³/min) | |
Static Pressure | 0.300 in H2O (74.7 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 44.0dB | |
Power (Watts) | 6.2 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.520A | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Material - Blade | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Lifetime @ Temp. | 50000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 520 | $22.51760 | $11,709.15 |
| Unit Price without VAT: | $22.51760 |
|---|---|
| Unit Price with VAT: | $24.54418 |




